Varta 57975101111 Power Bank 5000mAh USB-C White/Black Charges 3 Devices

MPN
57975101111
Brand
Varta
EAN-13
4008496018765
Order Code
08-0888
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 25/07/2026

The Varta Power Bank Energy 5000, with a capacity of 5000 mAh and LiPo technology, is a portable external battery featuring USB-C connectivity. Manufactured by Varta, it serves as an emergency power supply for devices such as smartphones, GPS units, and portable gaming consoles. Its compact design makes it ideal for on-the-go charging, ensuring mobile energy for a range of electronic devices.
Type Power bank
Capacity 5000mAh
Colour White/black
Weight 150g
Capacitance measured 2960mAh
Charging current (max.) 2400mA
Charging Slots 3
Connector USB-C®
Dimensions (W x D x H) (L x W x H) 138 x 73 x 11 mm
Height 11mm
Length 138mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 73mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot