Varta 57683101121 Eco Pro Charger Fast Gentle Recycled Casing

Order Code:

08-0881

Brand: Varta MPN: 57683101121 EAN-13: 4008496073900
Qty Unit Price (Ex VAT)
1+ £32.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Varta Eco Charger Pro is a versatile battery charger designed for cylindrical cells such as NiMH AAA and AA. This universal charger is ideal for recharging household batteries, providing an efficient and eco-friendly solution for everyday energy needs. Manufactured by Varta, it offers reliable performance for maintaining the power of your essential electronic devices.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging time for AAs 80 Min.
Matching rechargeable battery NiMH
Operating Voltage 100 - 240 V
Plastic free packaging Plastic-free packaging
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot