Varta 57680101401 Eco Charger NiMH AAA/AA Fast USB Charging Biomass Plastic

MPN
57680101401
Brand
Varta
EAN-13
4008496930333
Order Code
08-0876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.91 £24.48
10+ £22.71
50+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Eco Charger, model 57680101401, is a universal battery charger specifically designed for NiMH AAA and AA cylindrical cells. This efficient device by Varta allows convenient and reliable charging of various battery sizes. Ideal for household use, the charger supports environmental sustainability with its eco-friendly features.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Chemistry NiMH
Charging current (AA) 1400mA
Charging current (AAA) 700mA
Charging time for AAs 80 Min.
Depth 108mm
Dim (W x H x D) 76 x 25 x 108 mm
Height 25mm
Max. charging current per slot 1400mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Weight 91g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot