Varta 57658101401 Charger Cylindrical Cells NiMH AAA/AA/C/D/9V PP3

MPN
57658101401
Brand
Varta
EAN-13
4008496054671
Order Code
08-0874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Varta Universal Charger is designed for charging cylindrical cells, such as NiMH AAA, AA, C, D, and 9V PP3 batteries. This versatile charger, model 57658101401, provides a convenient solution for recharging multiple battery types. Ideal for households and professionals needing reliable power for various devices, the Varta charger supports efficient and safe charging.
Type Charger for cylindrical cells
Number of Batteries Charged 5
Chemistry NiMH
9 V 1
9 V battery charging current 35mA
Battery Sizes Charged 4
Charging current (AA) 450mA
Charging current (AAA) 200mA
Charging current (C) 450mA
Charging current (mono) 450mA
Depth 129mm
Dim (W x H x D) 154 x 49 x 129 mm
Factory colour White
Height 49mm
Material Plastic
Max. charging current per slot 450mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Weight 245g
Width 154mm

Reviews

Be the first to submit a review

Trustpilot