Varta 57657101451 Plug Charger for NiMH AAA/AA Cells Best Value Design

MPN
57657101451
Brand
Varta
EAN-13
4008496054602
Order Code
08-0873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.99
10+ £20.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Varta Plug Charger 4x 56706 is a compact and versatile charger designed for cylindrical cells such as NiMH AAA and AA. It efficiently charges up to four batteries simultaneously, making it ideal for household and everyday electronic devices. As a universal battery charger, it is suitable for maintaining the power of various gadgets and tools.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Charging current (AA) 385mA
Charging current (AAA) 155mA
Charging time for AAs 320min
Depth 66mm
Dim (W x H x D) 74 x 116 x 66 mm
Height 116mm
Max. charging current per slot 385mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Weight 107g
Width 74mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot