Varta 5716101501 RECHARGE AA Battery NiMH 2600mAh 1.2V Low Self-Discharge

MPN
05716101501
Brand
Varta
EAN-13
4008496026234
Order Code
08-0775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.80
50+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 480 availableBack-order availability date - 19/11/2026

Varta's 05716101501 is a rechargeable AA battery with a NiMH composition, boasting a capacity of 2600 mAh and 1.2 V. This battery is ideal for high-drain devices like digital cameras and toys, providing reliable power for extended use. As a single-piece offering, it is suitable for replacing disposable batteries in everyday household gadgets.
Capacity 2600mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot