Varta 56736101501 Rechargeable NiMH AA Battery 800mAh 1.2V Ideal for Solar

MPN
56736101501
Brand
Varta
EAN-13
4008496983179
Order Code
08-0864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.46
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 163 availableBack-order availability date - 19/11/2026

The Varta 56736101501 AA rechargeable battery offers a NiMH composition with an 800 mAh capacity and 1.2 V. It is ideal for high-drain devices such as digital cameras and portable audio players. Reliable and reusable, this battery provides an environmentally friendly power solution.
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot