Varta 56736101402 NiMH AA 1.2V 800mAh Longlife Rechargeable Pack of 2

MPN
56736101402
Brand
Varta
EAN-13
4008496658688
Order Code
57-6999
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.85
10+ £2.60
50+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 612 availableBack-order availability date - 21/11/2026

The Varta longlife mignon-battery with 800mAh is the ideal solution for battery-solar lights and cordless phones.
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 800mAh
  • Content: 2 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): Longlife Akku
  • Voltage: 1.2V
Voltage 1.2v
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot