Varta 56733101402 RECH.AC.Solar AAA 550mAh NiMH Battery 2 pieces

Image Representative of Range

Varta 56733101402 RECH.AC.Solar AAA 550mAh NiMH Battery 2 pieces

MPN
56733101402
Brand
Varta
EAN-13
4008496808083
Order Code
13-3454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.46
10+ £3.20
50+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 67 availableBack-order availability date - 27/10/2026

Varta rechargeable AAA batteries, known for their Nickel-Metal Hydride (NiMH) composition and a capacity of 550 mAh at 1.2V. These batteries are typically used in small electronic devices such as remote controls or digital cameras, offering a reliable renewable energy solution. The package contains two pieces, making it convenient for multiple-device usage.
Capacity 550mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute RECH.AC.Solar AAA550mAh BLI2
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot