Varta 56720101412 Rechargeable D Battery 3000 mAh 1.5V 2 pack

MPN
56720101412
Brand
Varta
EAN-13
4008496133567
Order Code
18-4096
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.74 £11.96
10+ £10.86
50+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Varta 56720101412 is a high-performance rechargeable D battery designed for demanding applications. With a capacity of 3000 mAh and employing alkali-manganese chemistry, this battery delivers a reliable voltage of 1.5 V. Packaged in a convenient blister pack containing two units, it offers excellent energy retention and a robust cycle life, making it suitable for devices that require sustained power such as motor-driven equipment, emergency lighting systems, and professional-grade audio devices. Its rechargeable nature allows for multiple uses, providing an economical and environmentally friendly energy solution for engineering applications where efficient power management is essential.
Chemistry Alkali-manganese
Pack Size 2
Voltage 1.5V
Battery Size D
Diameter 33mm
Dimensions (H x W x D) (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery (rechargeable)
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot