Varta 56714101412 Varta Recharge Accu Power C 3000Mah Blister Pack 2 Batteries

MPN
56714101412
Brand
Varta
EAN-13
4008496133529
Order Code
18-4095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Varta 56714101412 refers to the Varta Recharge Accu Power C batteries, with a capacity of 3000 mAh, supplied in a blister pack containing two rechargeable units. These C-type batteries utilise alkali-manganese chemistry and provide a nominal voltage of 1.5 V per cell. Designed for reliability and longevity, they are particularly well-suited for electronic devices requiring consistent, long-duration power outputs such as portable lighting, radio transmitters, and backup power in industrial equipment. The rechargeable nature of the cells allows for numerous recharging cycles, offering a sustainable and cost-effective power solution. These batteries are commonly used in applications where consistent power is critical, such as in scientific instrumentation and certain medical devices.
Chemistry Alkali-manganese
Pack Size 2
Voltage 1.5V
Battery Size C
Diameter 25.5mm
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery (rechargeable)
Rechargeable Yes
Type VARTA Recharge Accu Power C 3000 mAh Blister 2

Reviews

Be the first to submit a review

Trustpilot