Varta 56706101404 NiMH AA 1.2V 2100mAh Ready 2 Use Rechargeable Pack of 4

MPN
56706101404
Brand
Varta
EAN-13
4008496550692
Order Code
57-7000
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,292 availableBack-order availability date - 24/11/2026

It is already charged in the pack and can be used immediately. Conventional batteries lose much of their capacity very quickly due to storage only. This issue could be reduced to a minimum by Varta Ready2Use. Once loaded these new batteries can have 80% of its original capacity after a year of storage . These batteries require a special charger and are best suited to all types of applications . From the wall clocks with a low power consumption to power-hungry digital cameras, Ready2Use is a reliable energy solution.
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 2100mAh
  • Content: 4 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): 56706 101 404
  • Voltage: 1.2V
Voltage 1.2v
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot