Varta 55630303059 Rechargeable Button Cell NiMH 300mAh 2.4V 1pc

MPN
55630303059
Brand
Varta
EAN-13
4042883073630
Order Code
08-0856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.47
10+ £9.51
50+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The Varta V2/CP300H SLF ++/- is a rechargeable button cell battery with a NiMH chemistry and a capacity of 300 mAh at 2.4 V. Manufactured by Varta, this battery is ideal for compact electronic devices requiring reliable rechargeable power. Its applications include use in small gadgets, remote controls, and other portable electronics.
Battery Size CP300H
Capacity 300mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
(Ø) 25.1mm
Connector Contact retainers
Dim (Ø x H) 25.1 mm x 18 mm
Height 18mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 22g

Reviews

Be the first to submit a review

Trustpilot