Varta 55630201046 NiMH CP300H 1.2V 300mAh Rechargeable Button Cell + Solder Pins

MPN
55630201046
Brand
Varta
EAN-13
4016138277715
Order Code
57-8338
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

With plastic jacket and soldering pins as conductors for PCB mounting (data backup)
  • Battery & PSU technology: NiMH
  • Battery size: CP300H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 300 mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 8mm
  • Dimensions, Ø: 25mm
  • Rechargeable: Yes
  • Voltage: 1.2V
Pack Size 1
Voltage 1.2v
Type Button cell (rechargeable)

Reviews

Be the first to submit a review

Trustpilot