Varta 55625304059 Button Cell Rechargeable 250mAh 4.8V 1pc High Durability

MPN
55625304059
Brand
Varta
EAN-13
4042883289581
Order Code
08-0855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/11/2026

The Varta V4/250H-SLF is a rechargeable button cell with a capacity of 250 mAh and a voltage of 4.8 V. This nickel-metal hydride battery is suitable for compact electronic devices requiring a reliable and long-lasting power source. Typical applications include calculators, remote controls, and small medical equipment.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
(Ø) 25mm
Battery Size 250H
Connector Contact retainers
Dim (Ø x H) 25 mm x 27.1 mm
Height 27.1mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 40g

Reviews

Be the first to submit a review

Trustpilot