Varta 55615702012 Mempac Rechargeable NiMH Button Cell 150mAh 2.4V

MPN
55615702012
Brand
Varta
EAN-13
4042883079977
Order Code
08-0853
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 11/07/2026

The Varta Mempac 2/V150H is a rechargeable button cell featuring a NiMH capacity of 150 mAh and a voltage rating of 2.4 V. Manufactured by Varta, this battery is ideal for applications requiring compact and efficient rechargeable power sources. It is commonly used in portable electronics and backup power systems.
Battery Size Mempec
Capacity 150mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Connector Contact retainers
Dim (L x W x H) 42.4 x 17 x 16 mm
Height 16mm
Length 42.4mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 14g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot