Varta 55608602059 V2/80H-SLF Button Cell 80mAh NiMH 2.4V Rechargeable

MPN
55608602059
Brand
Varta
EAN-13
2050005725727
Order Code
08-0852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

The Varta V2/80H-SLF is a rechargeable NiMH button cell battery with a capacity of 80 mAh and a voltage of 2.4 V. Manufactured by Varta, it is suitable for small electronic devices requiring reliable energy storage. This type of battery is typically used in applications like watches, calculators, or small medical devices.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
(Ø) 15.5mm
Battery Size 80H
Connector Contact retainers
Dim (Ø x H) 15.5 mm x 12.5 mm
Height 12.5mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 8.5g

Reviews

Be the first to submit a review

Trustpilot