Varta 55608403059 Button Cell Rechargeable 80mAh 3.6V Long-lasting

MPN
55608403059
Brand
Varta
EAN-13
4064161275178
Order Code
08-0851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

The Varta V3/80H-FLAT button cell, part number 55608403059, is a rechargeable NiMH micro battery with a capacity of 80 mAh and a voltage of 3.6 V. Manufactured by Varta, this compact power source is ideal for small electronic devices where longevity and reliability are crucial. Commonly used in portable devices, this button cell is valued for its rechargeable capability and efficient performance.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 15.5mm
Battery Size 80H
Connector Contact retainers
Dim (Ø x H) 15.5 mm x 19.9 mm
Height 19.9mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot