Varta 55608305059 Button Cell Rechargeable 80 mAh 6V High-Tech Use

MPN
55608305059
Brand
Varta
EAN-13
4064161275185
Order Code
08-0850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.96
10+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Varta NiMH button cell battery is a rechargeable power source with a capacity of 80 mAh and a voltage of 6 V. Manufactured by Varta, this button cell is suitable for compact electronic devices requiring reliable and sustainable power. Typical applications include use in portable gadgets, small electronics, and backup power systems.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
(Ø) 15.5mm
Battery Size 80H
Connector Contact retainers
Dim (Ø x H) 15.5 mm x 32.6 mm
Height 32.6mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 19.5g

Reviews

Be the first to submit a review

Trustpilot