Varta 55608304059 V4/80H-SLF Button Cell Rechargeable 80mAh NiMH 4.8V

MPN
55608304059
Brand
Varta
EAN-13
2050005725949
Order Code
08-0849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Varta 55608304059 is a rechargeable Button cell battery with a capacity of 80 mAh and a voltage of 4.8 V. Manufactured by Varta, it features NiMH technology, making it ideal for devices requiring compact and efficient power sources. Often used in electronics such as calculators, medical devices, or backup systems, this button cell ensures reliability and longevity.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
(Ø) 15.5mm
Battery Size 80H
Connector Contact retainers
Dim (Ø x H) 15.5 mm x 26.1 mm
Height 26.1mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 15.2g

Reviews

Be the first to submit a review

Trustpilot