Varta 55608303059 Rechargeable Button Cell Battery 3.6V 70mAh 1pc

MPN
55608303059
Brand
Varta
EAN-13
2050005725741
Order Code
08-0848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 03/12/2026

Varta manufactures the V3/80H-SLF button cell, a rechargeable 70 mAh NiMH battery operating at 3.6 V. This compact energy solution is ideal for small electronic devices requiring dependable power. Typical applications include use in portable gadgets and electronic circuits demanding reliable, rechargeable energy sources.
Capacity 70mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 15.5mm
Battery Size V80H
Connector Contact retainers
Dim (Ø x H) 15.5 mm x 19.9 mm
Height 19.9mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot