Varta 55604603059 Button Cell Rechargeable NiMH 43mAh 3.6V Durable

MPN
55604603059
Brand
Varta
EAN-13
2050005725710
Order Code
08-0846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 03/12/2026

The Varta V3/40H-SLF ++/- is a rechargeable button cell with a capacity of 43 mAh and a voltage of 3.6 V. This compact and efficient battery, model number 55604603059, is designed for small electronic devices such as watches, calculators, or medical equipment. It combines durability and reliability, making it ideal for applications requiring consistent energy output.
Capacity 43mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 11.5mm
Battery Size 40H
Connector Contact retainers
Dim (Ø x H) 11.5 mm x 16.8 mm
Height 16.8mm
Pin spacing 8mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 5.5g

Reviews

Be the first to submit a review

Trustpilot