Varta 4922121111 Longlife Power 9V Battery Pack 580mAh 20 pcs

MPN
04922121111
Brand
Varta
EAN-13
4008496573493
Order Code
08-0774
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Varta's Longlife Power 9V Stück is an Alkali-manganese battery with a 580 mAh capacity. Known for its durability, this 9V PP3 battery is ideal for high-drain devices. It's commonly used in smoke alarms, radios, and electronic toys.
Type 9V PP3
Capacity 580mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 20
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot