Varta 4920121111 Longlife Power D Battery 15800mAh 1.5V 20pcs

MPN
04920121111
Brand
Varta
EAN-13
4008496573325
Order Code
08-0773
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 weeks

The Varta Longlife Power D battery is an alkaline-manganese cell with a capacity of 15800 mAh and a voltage of 1.5 V. It is suitable for high-drain devices such as torches and radios, providing long-lasting power. This battery is ideal for personal and professional use, available in packs of 20.
Type D
Capacity 15800mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 20
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot