Varta 4914121424 Longlife Power C Battery Alkali-Manganese 1.5 V 4 Pieces

MPN
4914121424
Brand
Varta
EAN-13
4008496128228
Order Code
18-4083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta 4914121424 Longlife Power C Battery is an alkali-manganese cell designed to deliver a reliable 1.5-volt output, packaged conveniently in sets of four. Although sometimes referred to by the alternate description of Varta Longlife Power C Blister, this product is primarily identified by its consistent and long-lasting power delivery, making it particularly suitable for devices that require stable energy performance. These batteries are commonly utilized in applications such as portable electronics, flashlights, and other engineering tools where dependable power sources are critical. The design and chemical composition of these cells ensure a notable shelf-life, reducing the need for frequent replacements in both commercial and industrial settings.
Type VARTA Longlife Power C Blister 4
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Rechargeable No
Size C
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot