Varta 4914121111 Longlife Power C Battery 1.5V Alkali-Manganese 20pcs

MPN
04914121111
Brand
Varta
EAN-13
4008496573363
Order Code
08-0772
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/11/2026

Varta's VARTA Longlife Power C Stück C battery is an alkali-manganese power source with a voltage of 1.5 volts. It is commonly used in medium-drain devices like torches and toys, ensuring reliable performance. The package contains 20 C-size batteries, ideal for bulk usage or long-term storage.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 20
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot