Varta 4906121354 Longlife Power AA Batteries 1.5V 4pk High Performance

MPN
04906121354
Brand
Varta
EAN-13
4008496573400
Order Code
08-0771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 187 availableBack-order availability date - 21/12/2026

Varta Longlife Power AA batteries offer reliable performance with 1.5 V Alkali-manganese technology. Ideal for high-drain devices, they are perfect for use in toys, remote controls, and portable audio players. Each pack contains four size AA batteries, ensuring you have spares available when you need them.
Type AA
Capacity 2960mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot