Varta 4906121194 Longlife Power AA Battery Alkali-Manganese 1.5V 40 pcs

MPN
04906121194
Brand
Varta
EAN-13
4008496987931
Order Code
08-0769
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 18/06/2026

The Varta Longlife Power AA battery is an alkali-manganese cell that offers 1.5 volts for reliable power. It is typically suitable for high-drain devices such as digital cameras, toys, and flashlights. This pack contains 40 AA batteries, providing longevity and consistent performance for various household electronics.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot