Varta 4903121354 Longlife AAA Batteries 4 pcs 1.5V 1200mAh Alkaline

MPN
04903121354
Brand
Varta
EAN-13
4008496987993
Order Code
08-0768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.88
10+ £1.74
50+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 39 availableBack-order availability date - 21/12/2026

Varta manufactures Longlife LR03 AAA batteries, known for their reliable alkaline-manganese composition. These 1.5 V batteries offer 1200 mAh capacity, making them ideal for power-hungry devices like remote controls and digital cameras. This pack contains four batteries, ensuring convenient replacement options for various household electronics.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot