Varta 4903121194 LONGLIFE Power AAA Batteries 1200mAh 1.5V 40pcs

MPN
04903121194
Brand
Varta
EAN-13
4008496987917
Order Code
08-0767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 21/12/2026

The Varta LONGLIFE Power AAA batteries are high-performance alkali-manganese cells featuring a capacity of 1200 mAh and a voltage of 1.5 V. Ideal for devices requiring reliable and long-lasting power, these size AAA batteries are suitable for remote controls, clocks, and toys. This pack includes 40 pieces, ensuring you have plenty for household and office use.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot