Varta 4903121134 Longlife Power AAA battery Alkali-manganese 1.5 V 24 pcs

MPN
4903121134
Brand
Varta
EAN-13
4008496129874
Order Code
18-4073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 436 in stock

Varta's 4903121134 Longlife Power AAA battery is an alkali-manganese type with a nominal voltage of 1.5 V, available in a packaging configuration of 24 pieces. These non-rechargeable batteries are designed to deliver reliable and consistent performance, making them suitable for a variety of applications that require dependable energy sources. Engineering applications might include small electronic devices such as remote controls, wireless mouse devices, clocks, and various handheld instruments where longevity and stability are paramount. The Varta Longlife Power series is tailored to deliver optimal power in high-drain devices, ensuring that the internal chemical composition maximises energy delivery efficiency throughout the battery's lifespan. Varta's engineering encompasses rigorous quality assurance processes, guaranteeing that these AAA batteries meet and often exceed industry standards for long-lasting power performance.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot