Varta 4903121132 Longlife Power AAA Batteries Alkali-manganese 1.5 V 12 pcs

MPN
4903121132
Brand
Varta
EAN-13
4008496129850
Order Code
18-4071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.65 £6.08
10+ £5.58
50+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Varta's 4903121132 model offers a set of twelve Longlife Power AAA batteries designed with alkali-manganese chemistry, providing a stable voltage of 1.5 volts per cell. These non-rechargeable batteries are engineered for devices that require consistent power output and are particularly suitable for high-drain electronic applications such as remote controls, cameras, and handheld devices. The robust construction of Varta's Longlife Power series ensures a reliable performance with an extended shelf life, making them ideal for both household and professional use where long-term storage is anticipated. These AAA batteries maintain performance integrity under varying environmental conditions, thus supporting a wide range of operational settings for engineers and technicians.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot