Varta 4903121111 Longlife AAA Batteries Alkali-Manganese 1200mAh 1.5V 10pcs

MPN
04903121111
Brand
Varta
EAN-13
4008496573448
Order Code
08-0766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 21/12/2026

The Varta Longlife AAA battery is an alkaline-manganese battery with a capacity of 1200 mAh, delivering a voltage of 1.5 V. Known for its reliable performance, this size AAA battery is ideal for devices that require consistent power, like remote controls and toys. Available in packs of 10, it is a popular choice for household and everyday use.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot