Varta 4720101422 Longlife Max Power D battery alkali-manganese 1.5V 2 pcs

MPN
4720101422
Brand
Varta
EAN-13
4008496128020
Order Code
18-4069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.38
10+ £3.08
50+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

Varta 4720101422 offers a set of two D-size Longlife Max Power alkaline manganese batteries, designed to deliver a nominal voltage of 1.5 volts per cell. Despite being misclassified as lead acid batteries, these primary cells are instead engineered for high-drain devices, effectively supporting applications such as flashlights, portable radios, and professional audio equipment where consistent, reliable power is essential. The advanced composition of these cells ensures prolonged energy delivery and stability, reducing the frequency of replacements and maintenance in demanding environments. Their durable blister packaging provides protection against environmental factors during storage and transportation, making them a practical choice for engineers seeking efficiency in portable power supply solutions.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Content 2
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Rechargeable No
Size D
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot