Varta 4703101410 Longlife Max Power AAA 10-Pack Premium Alkaline Batteries

MPN
4703101410
Brand
Varta
EAN-13
4008496026555
Order Code
08-0838
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.64
10+ £4.26
50+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,574 availableBack-order availability date - 28/10/2026

Varta's Longlife Max Power AAA Blister 10 (8+2) batteries are industrial-grade, alkali-manganese batteries with a voltage of 1.5 V, ideal for high-drain devices. These AAA batteries, available in a 10-piece pack, are designed to ensure consistent and reliable performance. They are typically used in devices such as remote controls, cameras, and various electronics requiring long-lasting power solutions.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot