Varta 435101111 Alkaline 4LR25-2 6V 33Ah Battery

MPN
435101111
Brand
Varta
EAN-13
4008496493999
Order Code
57-8700
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 14/11/2026

Compact and powerful 6V battery from Varta designed for continuous operation. Ideal for use in back-up devices in alarm systems, continuous light or flashing light bulbs and for illumination at camp sites, in agriculture and on building sites.
  • Chemistry: Alkali-manganese
  • Size: 4LR25-2
  • Capacity: 33Ah
  • Dimensions 127 x 136.5 x 73mm
  • Voltage: 6V
  • Weight: 1265 g
  • Alternative battery types: MN918, PC918, 4LR25-24, 4R25-2C, EV31, R25-2, 731, 991, 1231, LR825
Type 4LR25-2
Chemistry Alkaline
Dimensions (H x W x D) 127 x 136.5 x 73mm
Pack Size 1
Terminal Type Standard
Dimension 127 x 136.5 x 73mm
Dimensions 127 x 136.5 x 73mm
Size 4LR25-2
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot