Varta 4276101402 Alkaline LR44 1.5V 125mAh Button Cell Battery (PK 2)

MPN
4276101402
Brand
Varta
EAN-13
4008496746347
Order Code
57-6905
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 weeks

Alkaline button-cell battery for conventional devices like pocket calculators, cameras, car keys with light, etc.
  • Alternative battery types: AG13,V13GA, G13A, 13GA, PX76A, PX675A, 157, GPA76, KA76, KA, L1154, LR1154, A76, RW82, 1166A, 1128MP, D76A, S76, 208-904, SB-F9, GDA76, GPS76A, MS76, GP76, B-LR44, 76A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: LR44
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 125mAh
  • Content: 2 pc(s)
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.5V
  • Weight: 1.8 g
Type LR44
Capacity 125mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 2
Terminal Type Standard
Dimensions height: 5.4mm
Voltage 1.5V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot