Varta 4227101401 Alkaline 27A 12V 21mAh High Voltage Battery

MPN
4227101401
Brand
Varta
EAN-13
4008496747009
Order Code
57-8397
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.22
10+ £1.13
50+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 30/11/2026

These Varta alkaline camera batteries are ideal for use in photo, film and flash equipment. They have extra short recycling times and so produce an impressive number of flashes per charge.
  • Alternative battery types: A27, E27A,V27A,V27PX,V27GA, L728, L828, MN27, G27A, GP27A, WE27A, CA22, UM27A, LR27A, K27A, 27AE, A27S, P27GA, EPX27, KX27, RPX27, HS3, NR43, EL812, EL8212, R27A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: 27A
  • Capacity (mAh, Ah): 21 mAh
  • Dimensions, height: 28mm
  • Dimensions, Ø: 7.7mm
  • Manufacturer type: V27A
  • Voltage: 12V
Type 27A
Capacity 21mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.7 x 28mm
Pack Size 1
Terminal Type Standard
Voltage 12V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot