Varta 4223101501 Special V23GA Battery 12V Alkali-Manganese Non-standard

MPN
04223101501
Brand
Varta
EAN-13
4008496224159
Order Code
08-0764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.19
10+ £1.09
50+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 780 availableBack-order availability date - 13/10/2026

Varta manufactures the VARTA ALKALINE Special V23GA OEM, a non-standard battery with an alkali-manganese composition and a 12 V output. This custom battery is ideal for special purpose applications requiring reliable power. It is commonly used in devices such as remote controls and security systems.
Type V23GA
Chemistry Alkaline
Dimensions (H x W x D) 10.3 x 28.5mm
Pack Size 1
Terminal Type Standard
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot