Varta 4211101401 Alkaline 11A 6V 38mAh Battery

MPN
4211101401
Brand
Varta
EAN-13
4008496152865
Order Code
57-8396
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.22
10+ £1.12
50+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 19/11/2026

These Varta alkaline camera batteries are ideal for use in photo, film and flash equipment. They have extra short recycling times and so produce an impressive number of flashes per charge.
  • Alternative battery types: A11, E11A,V11A,V11PX,V11GA, L1016, MN11, G11A, GP11A, WE11A, CA21, CX21A, UM11A, LR11A, K11A, 11AE, P11GA, PX11, EPX11, KX11, RPX11, R11A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: 11A
  • Capacity: 38 mAh
  • Dimensions, height: 15.8mm
  • Dimensions, Ø: 10mm
  • Manufacturer type: V11A
  • Voltage: 6V
  • Weight: 7.5g
Type 11A
Capacity 38mAh
Chemistry Alkaline
Dimensions (H x W x D) 16 x 10.12mm
Pack Size 1
Terminal Type Standard
Colour Iron grey
Dimensions height: 15.8mm
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot