Varta 4120101424 Longlife D Battery Alkali-manganese 1.5 V Non-Rechargeable

MPN
4120101424
Brand
Varta
EAN-13
4008496129386
Order Code
18-4067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.44 £4.99
10+ £4.58
50+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Varta 4120101424 represents a reliable solution within the domain of lead acid batteries, specifically designed under the Varta Longlife series. This product package includes four D-type batteries, each utilising alkali-manganese chemistry to deliver a stable voltage output of 1.5 volts. Known for their durability and long-lasting power, these batteries are engineered to perform effectively in a variety of applications, including portable radios, flashlights, and other high-drain devices where consistent energy output is critical. Their construction ensures a high energy density and dependable performance, making them a preferred choice among engineers for both consumer electronics and professional equipment requiring robust battery life.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Standard
Content 4
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Rechargeable No
Size D
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot