Varta 4120101306 Size D Longlife Extra Alkaline Battery Pack of 6

MPN
4120101306
Brand
Varta
EAN-13
4008496572717
Order Code
57-6337
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 16/11/2026


The right alkaline battery for continuous use at low current.
  • Alternative battery types: LR20, D, AM1, XL, MN1300, 813, E95, LR20N, 13A, KD, R20, LR20L, BA3030, U7520, UM1, Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: D
  • Battery type (category): D battery
  • Content: 6 pc(s)
  • Dimensions, height: 61mm
  • Dimensions, Ø: 33mm
  • Voltage: 1.5V
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 6
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot