Varta 4114101424 Longlife C Battery Alkali-Manganese 1.5 V Non-Rechargeable

MPN
4114101424
Brand
Varta
EAN-13
4008496129232
Order Code
18-4065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Varta 4114101424 is a Longlife C Battery designed with alkali-manganese chemistry, providing a reliable output of 1.5 volts. This part number typically denotes a package containing four non-rechargeable batteries, making it ideal for applications requiring sustained and consistent power delivery. Known for its durability, the Varta Longlife C Battery is suited for use in a range of electronic devices, including portable radios, flashlights, and other equipment where long-lasting energy is crucial. Its engineering advantages are particularly beneficial in environments where the replacement and maintenance of power sources must be minimised, ensuring that devices remain operational over extended periods.
Type VARTA Longlife C Blister 4
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Content 4
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Rechargeable No
Size C
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot