Varta 4114101422 Longlife C Battery Alkali-Manganese 1.5 V Pack Of 2

MPN
4114101422
Brand
Varta
EAN-13
4008496129195
Order Code
18-4064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta 4114101422 is a high-quality alkali-manganese battery designed with a focus on reliability and long-lasting performance. This pack consists of two C-sized batteries, each offering a nominal voltage of 1.5 volts. Known for their durable construction, these batteries are particularly suited for use in professional and industrial environments where consistent power delivery is essential. Common applications include powering portable instrumentation, emergency lighting systems, and other electronic devices where stable power output is crucial. Varta’s expertise in battery technology ensures that these Longlife C batteries provide efficient energy solutions for various engineering needs.
Type VARTA Longlife C Blister 2
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Content 2
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Rechargeable No
Size C
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot