Varta 4106301134 Longlife AA Battery 1.5V Alkali-manganese 24 pcs

MPN
4106301134
Brand
Varta
EAN-13
4008496129959
Order Code
18-4063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta 4106301134 is a Longlife AA Battery, designed with a 1.5V alkali-manganese composition and available in a pack of 24 units. This non-rechargeable battery, also known under the alternate description Varta Longlife AA Cube Pack24, offers reliable and sustained energy output, making it ideal for applications requiring consistent and long-lasting power. It is particularly suited for use in engineering tools, handheld electronic devices, and remote instrumentation where steady performance is critical. The alkali-manganese chemistry ensures low internal resistance and robust energy delivery, supporting both intermittent and continuous use cases in professional and industrial environments.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot