Varta 4106301112 LONGLIFE AA Battery 12 pieces 2800mAh 1.5V Easy-Open Box

Image Representative of Range

Varta 4106301112 LONGLIFE AA Battery 12 pieces 2800mAh 1.5V Easy-Open Box

MPN
4106301112
Brand
Varta
EAN-13
4008496807833
Order Code
13-3448
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 28/05/2026

Varta LONGLIFE AA Big Box 12 contains twelve AA alkaline-manganese batteries, each with a capacity of 2800 mAh and a voltage of 1.5 V. These reliable and long-lasting batteries are ideal for powering everyday devices such as remote controls, clocks, and flashlights. Suitable for high-drain applications, they ensure consistent performance and extended device operation.
Type AA
Capacity 2800mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot