Varta 4106229395 ENERGY AA Battery 1.5V 50 Pack Affordable Everyday Power

MPN
04106229395
Brand
Varta
EAN-13
4008496997138
Order Code
08-0763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.88
10+ £16.40
50+ £15.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 19/11/2026

Varta's ENERGY AA battery is an alkali-manganese battery with a voltage of 1.5 V, offered in packs of 50. These AA batteries are ideal for powering everyday household devices like remote controls, clocks, and toys. Known for their reliable performance and longevity, they are a staple in many homes and offices.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 50
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot