Varta 4106229234 VARTA Energy AA Non-Rechargeable Battery 1.5V 24 pcs

MPN
4106229234
Brand
Varta
EAN-13
4008496129980
Order Code
18-4061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

Varta 4106229234 is a model for Varta Energy AA non-rechargeable batteries, supplied in a pack of 24, with a voltage of 1.5 V each. These batteries are designed to provide reliable and long-lasting power for a range of low- to medium-drain devices. Given their stability and durability, they are commonly used in electronic applications such as remote controls, wireless mice, clocks, and flashlights, where consistent voltage output is essential. The Varta Energy AA batteries are optimised for consumer electronics, offering efficient energy discharge without the need for recharging, which is preferable in devices that require consistent and immediate readiness over extended periods. With their dependable performance attributes, these batteries are an essential component for engineers and technicians involved in developing or maintaining portable electronic equipment.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot