Varta 4106101354 Longlife AA Battery Alkali-manganese 2800mAh 1.5V 4pcs

MPN
04106101354
Brand
Varta
EAN-13
4008496572779
Order Code
08-0762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.77
10+ £1.64
50+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Varta Longlife AA battery is an alkali-manganese 1.5 V power source with a capacity of 2800 mAh. This reliable LR6 battery is suitable for household devices such as remote controls, clocks, and flashlights. Supplied in a convenient 4-pack, it offers long-lasting performance for everyday use.
Type AA
Capacity 2800mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot