Varta 4103301132 Longlife AAA Battery Pack 12 Alkali-manganese 1.5V

MPN
4103301132
Brand
Varta
EAN-13
4008496129911
Order Code
18-4055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.74 £5.27
10+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Varta 4103301132 is the designated manufacturer's part number for the Longlife AAA Battery Pack, which includes 12 alkaline-manganese cells, each with a voltage of 1.5 volts. These non-rechargeable batteries are engineered for high longevity and consistent performance, making them ideal for use in various applications where reliable power is essential. Typical engineering uses include devices requiring consistent voltage supply and low self-discharge, such as remote controls, wireless sensors, and handheld measuring instruments. The Longlife series is designed to provide stable energy output under different load conditions, ensuring optimal functionality in both low and medium-drain devices. The pack serves as a convenient solution for bulk supply, meeting the demands of both domestic and industrial environments.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot